SPDT momentary pushbutton switch featuring a square, grey nylon button actuator with a 1.57mm length. This panel-mount switch offers solder lug termination and a 1A max current rating at 120VAC or 28VDC. With a 0.4VA rating and silver contacts plated with nickel and gold, it provides an electrical life of 60,000 cycles. Operating temperature range is -30°C to 65°C.
ITT U811J81ZGE92 technical specifications.
| Actuator Color | Grey |
| Actuator Length | 1.57mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 7.14mm |
| Electrical Life | 60000Cycles |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U811J81ZGE92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.