Illuminated pushbutton switch featuring a SPDT throw configuration and an On-Mom function. Rated for 1A at 120V AC and 28V DC, it utilizes silver contacts with nickel and gold plating. The black nylon square button actuator is mounted via panel snap-in, with straight, wire wrap termination. This component offers an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 65°C, with green LED illumination.
ITT U811J85W3GE226 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Depth | 7.14mm |
| Electrical Life | 60000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U811J85W3GE226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.