
SPDT illuminated pushbutton switch with a 1A current rating and 120V AC / 28V DC voltage rating. Features a black nylon square button actuator and yellow LED illumination. Offers a straight, solder termination with a panel, snap-in mount. Electrical life is 60,000 cycles, with operating temperatures from -30°C to 65°C.
ITT U811J85ZGE225 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Depth | 7.14mm |
| Electrical Life | 60000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U811J85ZGE225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
