SPDT pushbutton switch with a 1A, 120V AC / 28V DC rating. Features silver contacts with nickel and gold plating, a nylon, glass, and polyester actuator measuring 5.89mm, and a 12.7mm body length. Designed for panel or through-hole mounting with a right-angle orientation and PC pin termination. Offers an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 65°C.
ITT U811SD2AGE technical specifications.
| Actuator Length | 5.89mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 26.54mm |
| Electrical Life | 60000Cycles |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U811SD2AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.