SPDT pushbutton switch with a 1A, 120VAC rating and 28VDC rating. Features silver contacts with nickel and gold plating, a 60,000 cycle electrical life, and a 5.89mm nylon, glass, and polyester actuator. Mounts via through-hole with PC pin termination. Operates within a -30°C to 65°C temperature range.
ITT U811SD8AV2GE technical specifications.
| Actuator Length | 5.89mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 33.91mm |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U811SD8AV2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.