Illuminated pushbutton switch featuring a momentary ON-MOM function and SPDT throw configuration. Rated for 1A at 120VAC and 28VDC, with a contact rating of 0.4VA. Nylon, glass, and polyester actuator materials complement silver contacts with nickel and gold plating. Mounts via through-hole with V-bracket for straight orientation, offering an electrical life of 60,000 cycles.
ITT U811SD8V4GE technical specifications.
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Depth | 8.13mm |
| Electrical Life | 60000Cycles |
| Length | 16.26mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U811SD8V4GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.