SPDT pushbutton switch with a 1A, 120VAC / 28VDC rating. Features silver contacts with nickel and gold plating, and a nylon, glass, polyester actuator measuring 5.69mm. This panel-mount switch offers PC pin termination, a straight orientation, and an electrical life of 60,000 cycles. Operating temperature range is -30°C to 65°C.
ITT U811SDV6GE technical specifications.
| Actuator Length | 5.69mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 9.14mm |
| Electrical Life | 60000Cycles |
| Length | 19.56mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U811SDV6GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.