ITT U811SH9V6GE technical specifications.
| Current Rating | 1A |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 8020 |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U811SH9V6GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.