SPDT illuminated pushbutton switch with straight actuator, featuring PC tail terminals for PCB mounting. Offers a 1A current rating and 120V AC / 28V DC voltage rating. Constructed with silver contacts plated in gold and nickel, and a nylon, glass, polyester actuator. Designed for a minimum operating temperature of -30°C and a maximum of 65°C, with an electrical life of 60,000 cycles.
ITT U811SHCGE technical specifications.
| Actuator Length | 5.54mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 7.98mm |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U811SHCGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.