SPDT momentary pushbutton switch featuring a round plunger actuator with a 5.54mm Nylon, Glass, Polyester construction. Rated for 1A at 120VAC and 28VDC, with a 0.4VA contact rating. Offers silver contacts with nickel and gold plating, and a solder lug termination for panel mounting. Electrical life is 60,000 cycles, operating between -30°C and 65°C.
ITT U811SY3ZGE technical specifications.
| Actuator Length | 5.54mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 8mm |
| Electrical Life | 60000Cycles |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U811SY3ZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.