Illuminated pushbutton switch featuring a right-angle, through-hole panel mount. Offers SPDT switch function with momentary (On-Mom) operation. Contact material is silver with nickel and gold plating, rated for 1A at 120V AC or 28V DC. Electrical life is 60,000 cycles, with an operating temperature range of -30°C to 65°C. Actuator length is 4.75mm, constructed from nylon, glass, and polyester.
ITT U811SYAGE technical specifications.
| Actuator Length | 4.75mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 26.97mm |
| Electrical Life | 60000Cycles |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U811SYAGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.