SPDT momentary pushbutton switch featuring a round plunger actuator with a 5.16mm Nylon, Glass, Polyester construction. Rated for 1A at 120VAC and 28VDC, with a contact rating of 0.4VA. Offers Nickel and Gold contact plating over Silver contacts, providing an electrical life of 60,000 cycles. Designed for PC pin termination with straight orientation, suitable for panel or through-hole mounting. Operating temperature range from -30°C to 65°C.
ITT U811SYCGE technical specifications.
| Actuator Length | 5.16mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 7.14mm |
| Electrical Life | 60000Cycles |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U811SYCGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.