SPDT pushbutton switch with a 1A current rating at 120V AC and 28V DC. Features silver contacts with gold and nickel plating, a nylon, glass, and polyester actuator measuring 5.16mm, and a straight, panel-mount orientation. This switch offers a solder termination and an electrical life of 60,000 cycles, operating within a temperature range of -30°C to 65°C.
ITT U811SYZGE technical specifications.
| Actuator Length | 5.16mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 7.14mm |
| Electrical Life | 60000Cycles |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U811SYZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.