
DPDT pushbutton switch with a 1A current rating at 120V AC and 28V DC. Features silver contacts with gold and nickel plating, a straight, through-hole mounting orientation with brackets, and a nylon, glass, or polyester actuator measuring 4.01mm. Offers an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 65°C.
ITT U821SD3V8GE technical specifications.
| Actuator Length | 4.01mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 11.43mm |
| Electrical Life | 60000Cycles |
| Length | 19.56mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U821SD3V8GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.