DPDT momentary pushbutton switch with PC pin termination for through-hole mounting. Features a round plunger actuator with a 5.89mm Nylon, Glass, Polyester construction. Rated for 1A at 120VAC and 28VDC, with a contact material of Silver and Nickel/Gold plating. Offers an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 65°C.
ITT U821SD8AV2GE technical specifications.
| Actuator Length | 5.89mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Depth | 33.91mm |
| Electrical Life | 60000Cycles |
| Length | 11.43mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U821SD8AV2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.