
Illuminated pushbutton switch featuring a DPDT (Double Pole, Double Throw) configuration with an On-Mom function. Offers a 1A current rating and a maximum AC voltage rating of 120V, with a DC rated voltage of 28V. The actuator, constructed from Nylon, Glass, and Polyester, has a length of 5.69mm. Contact material is silver with nickel and gold plating, supporting an electrical life of 60,000 cycles. Mounting options include through-hole and brackets, with straight orientation and PC pin termination.
ITT U821SD9V3GE technical specifications.
| Actuator Length | 5.69mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Depth | 11.43mm |
| Electrical Life | 60000Cycles |
| Length | 16.26mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U821SD9V3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.