SPST slide switch with ON-OFF function, featuring a straight, panel-mount orientation and quick connect termination. Rated for 10A at 250VAC and 30VDC, with a maximum current of 10.1A. Constructed with copper contacts and silver plating, it offers an electrical life of 10,000 cycles. The black, standard actuator is made from glass and polyester, measuring 7.36mm in length. Operating temperature range is -30°C to 85°C.
ITT V70102SS05Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 7.36mm |
| Actuator Material | Glass, Polyester |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 16.5mm |
| Electrical Life | 10000Cycles |
| Length | 41mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V70102SS05Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.