Standard & Subminiature Slide Switch, SPST On-Off function. Features a red glass and polyester actuator, with copper and silver contacts plated in silver. Rated for 4A contact current, 10.1A max current, 250V AC max, and 28V DC max. Operates between -30°C and 85°C with a 10,000 cycle electrical life. Panel mountable via snap-in, with straight orientation and quick connect termination. Lead-free and RoHS compliant.
ITT V70113S205Q technical specifications.
| Actuator Color | Red |
| Actuator Material | Glass, Polyester |
| Contact Current Rating | 4A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 19.05mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V70113S205Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.