SPST slide switch with a 10A, 125VAC rating and 30VDC rating. Features silver-plated copper contacts and a quick connect termination. Operates within a temperature range of -30°C to 85°C with an electrical life of 10,000 cycles. The panel-mount switch has a straight orientation and a red glass/polyester actuator.
ITT V70113SS05Q technical specifications.
| Actuator Color | Red |
| Actuator Material | Glass, Polyester |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 16.5mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V70113SS05Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.