SPST slide switch featuring PC pins for through-hole mounting. Rated for 10A at 250VAC and 30VDC, with a 4A continuous current rating. Offers a 125VAC voltage rating and 30VDC rated voltage. Operates within a temperature range of -30°C to 85°C with an electrical life of 10,000 cycles. Includes a red glass and polyester actuator with silver-plated copper contacts.
ITT V70114MA08Q technical specifications.
| Actuator Color | Red |
| Actuator Material | Glass, Polyester |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 19.58mm |
| Electrical Life | 10000Cycles |
| Length | 26.19mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Off |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V70114MA08Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.