ITT V70114MS02Q technical specifications.
| Actuator Color | Red |
| Actuator Material | Glass, Polyester |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 16.5mm |
| Electrical Life | 10000Cycles |
| Length | 26.19mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Off |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V70114MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.