SPST slide switch featuring a red glass/polyester actuator and quick connect termination. Rated for 4A continuous current and 10A maximum, with AC voltage ratings of 125V and 250V, and DC voltage ratings of 28V and 30V. Offers an electrical life of 10,000 cycles, operates within a temperature range of -30°C to 85°C, and meets UL94 V-2 flammability standards. Panel mountable with a snap-in design and straight orientation.
ITT V70114S205Q technical specifications.
| Actuator Color | Red |
| Actuator Material | Glass, Polyester |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 19.05mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V70114S205Q to view detailed technical specifications.
No datasheet is available for this part.