
SPDT slide switch featuring a 4A current rating and 250V AC maximum voltage rating, with a 2A contact current rating and silver-plated copper contacts. This non-illuminated, straight-oriented switch offers a 10,000-cycle electrical life and operates within a -30°C to 85°C temperature range. Constructed with glass and polyester actuator material in red, it boasts a UL94 V-2 flammability rating and mounts via through-hole termination with PC pins.
ITT V70212MS02Q technical specifications.
| Actuator Color | Red |
| Actuator Material | Glass, Polyester |
| Contact Current Rating | 2A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 16.5mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Type | Non-Illuminated |
| Length | 26.19mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | V |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V70212MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.