The V70212S205Q is a SPDT slide switch with a maximum current rating of 10.1A and a maximum operating temperature of 85°C. It is designed for panel mount applications and is compliant with RoHS regulations. The switch has a DC rated voltage of 30V and an electrical life of 10000 cycles. It is available in a bulk packaging configuration.
ITT V70212S205Q technical specifications.
| Actuator Color | Red |
| Actuator Material | Glass, Polyester |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 19.05mm |
| Electrical Life | 10000Cycles |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V70212S205Q to view detailed technical specifications.
No datasheet is available for this part.