SPDT slide switch featuring a 10A maximum current rating and 250VAC/30VDC voltage ratings. This panel-mount switch offers quick connect termination and a glass/polyester actuator with a red color. Designed for a straight orientation, it boasts an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 85°C. The switch is UL94 V-2 flammability rated and RoHS compliant.
ITT V70212SS05QE technical specifications.
| Actuator Color | Red |
| Actuator Material | Glass, Polyester |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 16.5mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Type | Non-Illuminated |
| Length | 41mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V70212SS05QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.