
SPDT slide switch featuring a straight, panel mount orientation with quick connect termination. Offers a 4A current rating, 10.1A contact current rating, and a maximum voltage rating of 250V AC / 30V DC. Constructed with copper and silver contacts, silver plating, and a glass/polyester actuator in red. Operates within a temperature range of -30°C to 85°C with an electrical life of 10,000 cycles. This non-illuminated, lead-free, and RoHS compliant component is designed for reliable electromechanical switching applications.
ITT V70213SS05Q technical specifications.
| Actuator Color | Red |
| Actuator Material | Glass, Polyester |
| Contact Current Rating | 10.1A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 16.5mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V70213SS05Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
