SPDT slide switch with PC pin termination for through-hole mounting. Features a right-angle orientation and a red glass/polyester actuator. Rated for 10A maximum current and 250VAC/30VDC voltage. Offers a 4A current rating and 125VAC voltage rating, with silver-plated copper contacts. Operates within a -30°C to 85°C temperature range and boasts an electrical life of 10,000 cycles.
ITT V70214MA08Q technical specifications.
| Actuator Color | Red |
| Actuator Material | Glass, Polyester |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 19.58mm |
| Electrical Life | 10000Cycles |
| Length | 26.19mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V70214MA08Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.