DPST slide switch featuring a standard, extended top black actuator made from glass and polyester. This through-hole mounted component offers PC pin terminations and a straight orientation. It is rated for 10A maximum current and 250VAC/30VDC, with a silver-plated copper contact material. The switch provides 10,000 electrical cycles of life and operates within a temperature range of -30°C to 85°C.
ITT V80102MS02QE technical specifications.
| Actuator Color | Black |
| Actuator Length | 7.36mm |
| Actuator Material | Glass, Polyester |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 16.5mm |
| Electrical Life | 10000Cycles |
| Length | 26.19mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Off |
| Termination | PC Pins |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V80102MS02QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.