DPST slide switch featuring a 10A maximum current rating at 250VAC and 30VDC. This panel-mount component offers quick connect termination and a straight orientation. It boasts an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 85°C. The switch includes a black, glass and polyester actuator with a length of 7.36mm.
ITT V80102SS05Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 7.36mm |
| Actuator Material | Glass, Polyester |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 16.5mm |
| Electrical Life | 10000Cycles |
| Length | 41mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V80102SS05Q to view detailed technical specifications.
No datasheet is available for this part.