
DPDT slide switch with a 5A current rating and 125V AC voltage rating, featuring quick connect termination and a straight orientation. This standard slide switch offers a 2-pole, 2-position configuration with a 10.1A maximum current rating and 250V AC maximum voltage rating. Constructed with stainless steel and nylon body materials, it boasts a glass and polyester actuator and copper/silver contacts with silver plating. Rated for 10,000 cycles electrical life and UL94 V-2 flammability, this RoHS compliant component operates between -30°C and 85°C.
ITT V80201SS05Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 7.36mm |
| Actuator Material | Glass, Polyester |
| Actuator Type | Standard |
| Approvals | UL, CSA, VDE |
| Body Material | Stainless Steel, Nylon, Glass, Polyster, Epoxy |
| Contact Current Rating | 2A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 16.5mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V80201SS05Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.