
DPDT slide switch with PC pin termination for through-hole mounting. Features a standard, extended side slide actuator with a black glass and polyester construction. Offers a 4A current rating at 125VAC and a 28VDC rating, with a maximum current rating of 10.1A at 250VAC. Operates within a temperature range of -30°C to 85°C with an electrical life of 10,000 cycles.
ITT V80202MA08Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 7.36mm |
| Actuator Material | Glass, Polyester |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 33.94mm |
| Electrical Life | 10000Cycles |
| Length | 26.19mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V80202MA08Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
