
DPDT slide switch with screwdriver actuator, featuring PC pin termination for through-hole mounting. Rated for 10A at 250VAC and 30VDC, with a 125VAC rating also specified. Contacts are copper with silver plating, and the actuator is constructed from glass and polyester. Operates within a temperature range of -30°C to 85°C with an electrical life of 10,000 cycles. RoHS compliant and lead-free.
ITT V80212MA08Q technical specifications.
| Actuator Material | Glass, Polyester |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 26.58mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 26.19mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V80212MA08Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
