
DPDT slide switch featuring quick connect termination and panel mount capability. Rated for 10.1A at 250VAC / 28VDC, with a screwdriver slot actuator. Constructed with a nylon body, glass and polyester actuator, and copper/silver contacts with silver plating. Operates across a temperature range of -30°C to 85°C with an electrical life of 10,000 cycles. RoHS compliant.
ITT V80212S205Q technical specifications.
| Actuator Color | Red |
| Actuator Material | Glass, Polyester |
| Approvals | UL, CSA, VDE |
| Body Material | Nylon |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 19.05mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V80212S205Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.