DPDT slide switch with quick connect termination, featuring a 4A current rating and a maximum AC voltage rating of 250V, alongside a DC rated voltage of 30V. This panel-mount switch offers a 10.1A maximum current rating and a 10,000 cycle electrical life. It operates within a temperature range of -30°C to 85°C and includes a red glass and polyester actuator.
ITT V80212S205QE technical specifications.
| Actuator Color | Red |
| Actuator Material | Glass, Polyester |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 19.05mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V80212S205QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.