DPDT slide switch with PC pin termination, rated for 10A at 250VAC and 30VDC. Features silver-plated copper contacts and a 4A current rating, offering 10,000 electrical cycles. Designed for panel or through-hole mounting with a right-angle orientation and a red glass/polyester actuator. Operating temperature range from -30°C to 85°C.
ITT V80212SL08Q technical specifications.
| Actuator Color | Red |
| Actuator Material | Glass, Polyester |
| Contact Current Rating | 10.1A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 26.59mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 41mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V80212SL08Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.