DPDT slide switch with a 10A 125VAC rating, featuring copper and silver contacts with silver plating. This vertical mount, panel-mount switch offers quick connect termination and a glass and polyester actuator. It boasts an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 85°C. Dimensions include a 41mm length and 16.5mm depth.
ITT V80212SS05Q technical specifications.
| Actuator Material | Glass, Polyester |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 16.5mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V80212SS05Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.