
DPDT slide switch featuring quick connect termination and panel mount orientation. Offers a 4A current rating at 125VAC, with a maximum rating of 10.1A at 250VAC and 28VDC. Constructed with copper contacts plated in silver, and a glass/polyester actuator. Designed for a 10,000 cycle electrical life, operating within a temperature range of -30°C to 85°C.
ITT V80212SS05QE technical specifications.
| Actuator Color | Red |
| Actuator Material | Glass, Polyester |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 16.5mm |
| Electrical Life | 10000Cycles |
| Length | 41mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V80212SS05QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.