
DPDT slide switch with screwdriver actuator, featuring 10.1A contact current rating and 250VAC/30VDC voltage ratings. Non-illuminated, straight orientation, through-hole mounting with PC pin termination. Constructed with nylon body, glass and polyester actuator, and copper/silver contacts with silver plating. Rated for 10,000 electrical cycles and operates between -30°C and 85°C. UL, CSA, and VDE approved, RoHS compliant, and lead-free.
ITT V80213MS02Q technical specifications.
| Actuator Color | Red |
| Actuator Material | Glass, Polyester |
| Approvals | UL, CSA, VDE |
| Body Material | Nylon |
| Contact Current Rating | 10.1A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 10.1A |
| Depth | 16.5mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 26.19mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V80213MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.