
DPDT slide switch with a vertical, panel-mount, snap-in orientation. Features a red glass and polyester actuator, quick connect termination, and a 4A current rating. Offers a 2A contact current rating with silver-plated copper contacts and a 125V AC voltage rating. Operates within a -30°C to 85°C temperature range with an electrical life of 10,000 cycles. UL94 V-2 flammability rating and RoHS compliant.
ITT V80213S205Q technical specifications.
| Actuator Color | Red |
| Actuator Material | Glass, Polyester |
| Contact Current Rating | 2A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 19.05mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V80213S205Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
