DPDT slide switch with PC pin termination for through-hole mounting. Features a straight, screwdriver-actuated design with a red glass/polyester actuator. Offers a 4A current rating at 125VAC and 30VDC, with a maximum rating of 10A and 250VAC/30VDC. Electrical life is 10,000 cycles, operating between -30°C and 85°C. Copper contacts with silver plating ensure reliable performance.
ITT V80214MS02QE technical specifications.
| Actuator Color | Red |
| Actuator Material | Glass, Polyester |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 16.5mm |
| Electrical Life | 10000Cycles |
| Length | 26.19mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V80214MS02QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.