DPDT slide switch with a 10A 125VAC rating, featuring silver-plated copper contacts and a 5A contact current rating. This panel-mount, snap-in component offers a straight orientation and quick connect termination. It operates within a -30°C to 85°C temperature range and boasts an electrical life of 10,000 cycles. The switch is RoHS compliant and lead-free, with a red glass and polyester actuator.
ITT V80214S205Q technical specifications.
| Actuator Color | Red |
| Actuator Material | Glass, Polyester |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 19.05mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V80214S205Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.