DPDT slide switch with a straight, quick connect termination and panel mount capability. Features a red glass/polyester actuator, copper contacts with silver plating, and a 10A max current rating at 250VAC or 30VDC. Offers a 4A continuous current rating and an electrical life of 10,000 cycles. Operates within a temperature range of -30°C to 85°C.
ITT V80214S205QE technical specifications.
| Actuator Color | Red |
| Actuator Material | Glass, Polyester |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 19.05mm |
| Electrical Life | 10000Cycles |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V80214S205QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.