
DPDT slide switch with a 10A maximum current rating and 125VAC/30VDC voltage rating. Features silver-plated copper contacts, a red glass/polyester actuator, and quick connect termination. This panel-mount switch offers a straight orientation and an electrical life of 10,000 cycles, operating within a -30°C to 85°C temperature range. It is RoHS compliant and has a UL94 V-2 flammability rating.
ITT V80214SS05Q technical specifications.
| Actuator Color | Red |
| Actuator Material | Glass, Polyester |
| Contact Current Rating | 2A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 16.5mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT V80214SS05Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
