This 3-position SP3T keylock switch from ITT features a copper contact material with gold and silver plating. It has a maximum current rating of 4A and a maximum voltage rating of 28V DC. The switch is designed for panel mount applications and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
ITT Y100132C203NGE technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Length | 23.16mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y100132C203NGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.