ITT Y100AA2C202NQ technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for ITT Y100AA2C202NQ to view detailed technical specifications.
No datasheet is available for this part.