
This 3-position SP3T keylock switch from ITT features a maximum voltage rating of 28V and is designed for panel mount applications. The switch has a solder termination and is not radiation hardened. It is compliant with RoHS regulations and has an electrical life of 10,000 cycles.
ITT Y100AA2R203NQ technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for ITT Y100AA2R203NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
