This 3-position keylock switch features a maximum voltage rating of 28V DC and is constructed with copper contacts plated with silver. It has a high electrical life of 10,000 cycles and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. It is designed for panel mount applications and features a straight orientation.
ITT Y100AA2R803NQ technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for ITT Y100AA2R803NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.