
4-position SP4T keylock switch with maintained ON-ON-ON-ON function. Features a 4A contact current rating with copper and silver contacts, silver plated. Offers a 125V AC voltage rating and 28V DC rated voltage, with a maximum AC rating of 250V. Designed for panel mounting with solder termination and a 45° index angle. Electrical life of 10,000 cycles.
ITT Y100AB2C203NQ technical specifications.
| Contact Current Rating | 4A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Length | 23.16mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Switch Function | ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y100AB2C203NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.