This 2-position SPDT keylock switch features copper contacts with nickel and gold plating, and is rated for 20V AC and DC. It has an electrical life of 10,000 cycles and is packaged in bulk. The switch is not radiation hardened and is compliant with RoHS regulations. It is designed for panel mount applications and has a straight orientation.
ITT Y101132B203DB technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Electrical Life | 10000Cycles |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT Y101132B203DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.