
ITT Y101132C102RQ technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 23.16mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 23.16mm |
| Max Current Rating | 4A |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Y |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT Y101132C102RQ to view detailed technical specifications.
No datasheet is available for this part.